Part Details for S-1013 by RAF Electronic Hardware
Overview of S-1013 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | |
10137926-1013LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Natural Color, 10 Positions, GW Compatible LCP, Tape and Reel with cap. | |
10138327-10130ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for S-1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W2402
|
Newark | Spring, Compression, 6.2N, 6.4Mm, Body Length:6.4Mm, Compressed Length:1.4Mm, Compression Load Max:6.2N, External Diameter:1.98Mm, Wire Diameter:0.4Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware S-1013 RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.8300 | Buy Now |