Part Details for RXW152M1CBK-1030S by Surge Components Inc
Overview of RXW152M1CBK-1030S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW152M1CBK-1030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW152M1CBK-1030S-ND
|
DigiKey | CAP ALUM 16V POLAR Min Qty: 4000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2622 | Buy Now |
DISTI #
RXW152M1CBK-1030S
|
Avnet Americas | CAP ALUM 1500UF 16V 20% 6000LHRS 10 X 30 - Bulk (Alt: RXW152M1CBK-1030S) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW152M1CBK-1030S
RXW152M1CBK-1030S CAD Models
RXW152M1CBK-1030S Part Data Attributes
|
RXW152M1CBK-1030S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW152M1CBK-1030S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.24 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1089 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW152M1CBK-1030S
This table gives cross-reference parts and alternative options found for RXW152M1CBK-1030S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW152M1CBK-1030S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ160ETE152MJ30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | RXW152M1CBK-1030S vs ELXZ160ETE152MJ30C |
ELXZ160ETD152MJ30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | RXW152M1CBK-1030S vs ELXZ160ETD152MJ30C |
ELXZ160ETD152MJ30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | RXW152M1CBK-1030S vs ELXZ160ETD152MJ30M |
2152LCM1030LYN111M | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXW152M1CBK-1030S vs 2152LCM1030LYN111M |
2152LCM1030LYN3110 | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXW152M1CBK-1030S vs 2152LCM1030LYN3110 |
ELXZ160EBD152MJ30S | Aluminum Electrolytic Capacitor, | Chemi-Con | RXW152M1CBK-1030S vs ELXZ160EBD152MJ30S |
ELXZ160ETE152MJ30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | RXW152M1CBK-1030S vs ELXZ160ETE152MJ30A |
2152LCM1030LYN911B | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXW152M1CBK-1030S vs 2152LCM1030LYN911B |
8152LCM1030LYN911C | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXW152M1CBK-1030S vs 8152LCM1030LYN911C |
2152LCM1030LYN7110 | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXW152M1CBK-1030S vs 2152LCM1030LYN7110 |