Part Details for ELXZ160ETD152MJ30C by Chemi-Con
Overview of ELXZ160ETD152MJ30C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXZ160ETD152MJ30C
ELXZ160ETD152MJ30C CAD Models
ELXZ160ETD152MJ30C Part Data Attributes
|
ELXZ160ETD152MJ30C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ160ETD152MJ30C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ160ETD152MJ30C
This table gives cross-reference parts and alternative options found for ELXZ160ETD152MJ30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ160ETD152MJ30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ160ETE152MJ30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | ELXZ160ETD152MJ30C vs ELXZ160ETE152MJ30C |
ELXZ160ETD152MJ30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | ELXZ160ETD152MJ30C vs ELXZ160ETD152MJ30M |
2152LCM1030LYN111M | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ160ETD152MJ30C vs 2152LCM1030LYN111M |
2152LCM1030LYN3110 | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ160ETD152MJ30C vs 2152LCM1030LYN3110 |
ELXZ160EBD152MJ30S | Aluminum Electrolytic Capacitor, | Chemi-Con | ELXZ160ETD152MJ30C vs ELXZ160EBD152MJ30S |
ELXZ160ETE152MJ30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | ELXZ160ETD152MJ30C vs ELXZ160ETE152MJ30A |
2152LCM1030LYN911B | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ160ETD152MJ30C vs 2152LCM1030LYN911B |
8152LCM1030LYN911C | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ160ETD152MJ30C vs 8152LCM1030LYN911C |
2152LCM1030LYN7110 | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ160ETD152MJ30C vs 2152LCM1030LYN7110 |
1152LCM1030LYN411C | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ160ETD152MJ30C vs 1152LCM1030LYN411C |