Part Details for RXK222M1EBK-1340S by Surge Components Inc
Overview of RXK222M1EBK-1340S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-340SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for RXK222M1EBK-1340S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-RXK222M1EBK-1340S1-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RXK222M1EBK-1340S
|
Avnet Americas | CAP ALUM 2200UF 25V 20% 5000LHRS 12.5 X 40 - Bulk (Alt: RXK222M1EBK-1340S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for RXK222M1EBK-1340S
RXK222M1EBK-1340S CAD Models
RXK222M1EBK-1340S Part Data Attributes
|
RXK222M1EBK-1340S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK222M1EBK-1340S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.55 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2196 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK222M1EBK-1340S
This table gives cross-reference parts and alternative options found for RXK222M1EBK-1340S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK222M1EBK-1340S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV250ELL222MK40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | RXK222M1EBK-1340S vs ELXV250ELL222MK40M |
UPM1E222MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | RXK222M1EBK-1340S vs UPM1E222MHD1CV |
ELXY250EBD222MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | RXK222M1EBK-1340S vs ELXY250EBD222MK40S |
ELXV250ETE222MK40C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | RXK222M1EBK-1340S vs ELXV250ETE222MK40C |
ELXY250ETD222MK40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | RXK222M1EBK-1340S vs ELXY250ETD222MK40M |
ESXE250ETE222MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | RXK222M1EBK-1340S vs ESXE250ETE222MK40S |
UPJ1E222MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | RXK222M1EBK-1340S vs UPJ1E222MHD1AA |
B41858D5228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RXK222M1EBK-1340S vs B41858D5228M000 |
B41042A5228M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | TDK Corporation | RXK222M1EBK-1340S vs B41042A5228M002 |
RJH-25V222MI9#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | RXK222M1EBK-1340S vs RJH-25V222MI9#-G9 |