Part Details for UPM1E222MHD1CV by Nichicon Corporation
Overview of UPM1E222MHD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM1E222MHD1CV
UPM1E222MHD1CV CAD Models
UPM1E222MHD1CV Part Data Attributes
|
UPM1E222MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E222MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2460 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPM1E222MHD1CV
This table gives cross-reference parts and alternative options found for UPM1E222MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E222MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV250ELL222MK40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | UPM1E222MHD1CV vs ELXV250ELL222MK40M |
ELXY250EBD222MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | UPM1E222MHD1CV vs ELXY250EBD222MK40S |
ELXV250ETE222MK40C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | UPM1E222MHD1CV vs ELXV250ETE222MK40C |
ELXY250ETD222MK40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | UPM1E222MHD1CV vs ELXY250ETD222MK40M |
ESXE250ETE222MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | UPM1E222MHD1CV vs ESXE250ETE222MK40S |
UPJ1E222MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | UPM1E222MHD1CV vs UPJ1E222MHD1AA |
B41858D5228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPM1E222MHD1CV vs B41858D5228M000 |
B41042A5228M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | TDK Corporation | UPM1E222MHD1CV vs B41042A5228M002 |
RXK222M1EBK-1340S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM1E222MHD1CV vs RXK222M1EBK-1340S |
RJH-25V222MI9#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | UPM1E222MHD1CV vs RJH-25V222MI9#-G9 |