There are no models available for this part yet.
Overview of RXK181M1HBK-0820S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RXK181M1HBK-0820S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-RXK181M1HBK-0820S-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 8000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1293 | Buy Now | |
DISTI #
RXK181M1HBK-0820S
|
Avnet Americas | CAP ALUM 180UF 50V 20% 3000LHRS 8 X 20 - Bulk (Alt: RXK181M1HBK-0820S) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for RXK181M1HBK-0820S by Surge Components Inc
Part Data Attributes for RXK181M1HBK-0820S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.09 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
525 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RXK181M1HBK-0820S
This table gives cross-reference parts and alternative options found for RXK181M1HBK-0820S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK181M1HBK-0820S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8181LFM0820LEN211F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | RXK181M1HBK-0820S vs 8181LFM0820LEN211F |
2181LFM0820LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | RXK181M1HBK-0820S vs 2181LFM0820LEN011C |
2181LFM0820LEN511F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | RXK181M1HBK-0820S vs 2181LFM0820LEN511F |
1181LFM0820LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | RXK181M1HBK-0820S vs 1181LFM0820LEN711M |
2181LFM0820LYN711B | CAP,AL2O3,180UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXK181M1HBK-0820S vs 2181LFM0820LYN711B |
TPZ1H181M08200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Taicon Corporation | RXK181M1HBK-0820S vs TPZ1H181M08200 |
1181LFM0820LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | RXK181M1HBK-0820S vs 1181LFM0820LEN2110 |
ELXZ500ETD181MH20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | RXK181M1HBK-0820S vs ELXZ500ETD181MH20C |
ELXZ500ETE181MH20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | RXK181M1HBK-0820S vs ELXZ500ETE181MH20C |
8181LFM0820LYN211M | CAP,AL2O3,180UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXK181M1HBK-0820S vs 8181LFM0820LYN211M |