Part Details for 8181LFM0820LEN211F by Fenghua (HK) Electronics Ltd
Overview of 8181LFM0820LEN211F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8181LFM0820LEN211F
8181LFM0820LEN211F CAD Models
8181LFM0820LEN211F Part Data Attributes
|
8181LFM0820LEN211F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8181LFM0820LEN211F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 910 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8181LFM0820LEN211F
This table gives cross-reference parts and alternative options found for 8181LFM0820LEN211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8181LFM0820LEN211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1181LFM0820LYN311P | CAP,AL2O3,180UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181LFM0820LEN211F vs 1181LFM0820LYN311P |
1181LFM0820LEN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | 8181LFM0820LEN211F vs 1181LFM0820LEN911P |
8181LFM0820LYN011M | CAP,AL2O3,180UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181LFM0820LEN211F vs 8181LFM0820LYN011M |
2181LFM0820LYN211B | CAP,AL2O3,180UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181LFM0820LEN211F vs 2181LFM0820LYN211B |
1181LFM0820LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | 8181LFM0820LEN211F vs 1181LFM0820LEN711M |
2181LFM0820LYN711B | CAP,AL2O3,180UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181LFM0820LEN211F vs 2181LFM0820LYN711B |
8181LFM0820LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | 8181LFM0820LEN211F vs 8181LFM0820LEN3110 |
2181LFM0820LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | 8181LFM0820LEN211F vs 2181LFM0820LEN111C |
1181LFM0820LYN7110 | CAP,AL2O3,180UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181LFM0820LEN211F vs 1181LFM0820LYN7110 |
8181LFM0820LEN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Fenghua (HK) Electronics Ltd | 8181LFM0820LEN211F vs 8181LFM0820LEN411P |