Part Details for RXB6R8M2VBK-1016S by Surge Components Inc
Overview of RXB6R8M2VBK-1016S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71016S12PHG8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71016S15YGI8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71016S15YG | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM |
Price & Stock for RXB6R8M2VBK-1016S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXB6R8M2VBK-1016S
|
Avnet Americas | CAP ALUM 6.8UF 350V 20% 5000LHRS 10 X 16 - Bulk (Alt: RXB6R8M2VBK-1016S) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RXB6R8M2VBK-1016S
RXB6R8M2VBK-1016S CAD Models
RXB6R8M2VBK-1016S Part Data Attributes
|
RXB6R8M2VBK-1016S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXB6R8M2VBK-1016S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0714 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXB6R8M2VBK-1016S
This table gives cross-reference parts and alternative options found for RXB6R8M2VBK-1016S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXB6R8M2VBK-1016S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16R8MFM1016RGN1110 | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB6R8M2VBK-1016S vs 16R8MFM1016RGN1110 |
26R8MFM1016RGN0110 | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB6R8M2VBK-1016S vs 26R8MFM1016RGN0110 |
86R8MFM1016RGN211P | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB6R8M2VBK-1016S vs 86R8MFM1016RGN211P |
16R8MFM1016RGN011C | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB6R8M2VBK-1016S vs 16R8MFM1016RGN011C |
86R8MFM1016RGN211M | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB6R8M2VBK-1016S vs 86R8MFM1016RGN211M |
86R8MFM1016RGN7110 | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB6R8M2VBK-1016S vs 86R8MFM1016RGN7110 |
26R8MFM1016RGN211B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB6R8M2VBK-1016S vs 26R8MFM1016RGN211B |
86R8MFM1016RGN311P | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB6R8M2VBK-1016S vs 86R8MFM1016RGN311P |
16R8MFM1016RGN911B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB6R8M2VBK-1016S vs 16R8MFM1016RGN911B |
86R8MFM1016RGN311C | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXB6R8M2VBK-1016S vs 86R8MFM1016RGN311C |