Part Details for 26R8MFM1016RGN211B by Fenghua (HK) Electronics Ltd
Overview of 26R8MFM1016RGN211B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 26R8MFM1016RGN211B
26R8MFM1016RGN211B CAD Models
26R8MFM1016RGN211B Part Data Attributes
|
26R8MFM1016RGN211B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
26R8MFM1016RGN211B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 220 mA |
Alternate Parts for 26R8MFM1016RGN211B
This table gives cross-reference parts and alternative options found for 26R8MFM1016RGN211B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26R8MFM1016RGN211B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16R8MFM1016RGN1110 | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RGN211B vs 16R8MFM1016RGN1110 |
26R8MFM1016RGN0110 | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RGN211B vs 26R8MFM1016RGN0110 |
86R8MFM1016RGN211P | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RGN211B vs 86R8MFM1016RGN211P |
16R8MFM1016RGN011C | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RGN211B vs 16R8MFM1016RGN011C |
86R8MFM1016RGN211M | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RGN211B vs 86R8MFM1016RGN211M |
86R8MFM1016RGN7110 | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RGN211B vs 86R8MFM1016RGN7110 |
86R8MFM1016RGN311P | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RGN211B vs 86R8MFM1016RGN311P |
16R8MFM1016RGN911B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RGN211B vs 16R8MFM1016RGN911B |
86R8MFM1016RGN311C | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RGN211B vs 86R8MFM1016RGN311C |
86R8MFM1016RGN011C | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RGN211B vs 86R8MFM1016RGN011C |