Part Details for RXB680M2GBK-1832S by Surge Components Inc
Overview of RXB680M2GBK-1832S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXB680M2GBK-1832S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXB680M2GBK-1832S
|
Avnet Americas | CAP ALUM 68UF 400V 20% 5000LHRS 18 X 31.5 - Bulk (Alt: RXB680M2GBK-1832S) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RXB680M2GBK-1832S
RXB680M2GBK-1832S CAD Models
RXB680M2GBK-1832S Part Data Attributes
|
RXB680M2GBK-1832S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXB680M2GBK-1832S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.816 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXB680M2GBK-1832S
This table gives cross-reference parts and alternative options found for RXB680M2GBK-1832S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXB680M2GBK-1832S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTAR2GM680 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF | Luminous Town Electric Co Ltd | RXB680M2GBK-1832S vs LTAR2GM680 |
ESG680M2GB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | RXB680M2GBK-1832S vs ESG680M2GB |
EKH680M2GB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | RXB680M2GBK-1832S vs EKH680M2GB |
EFL680M2GB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | RXB680M2GBK-1832S vs EFL680M2GB |
686KFM400M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | RXB680M2GBK-1832S vs 686KFM400M |
RXB680M2G-1831 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | RXB680M2GBK-1832S vs RXB680M2G-1831 |