Datasheets
RXB100M2WBK-1320 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF,

Part Details for RXB100M2WBK-1320 by Lelon Electronics Corp

Overview of RXB100M2WBK-1320 by Lelon Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
132-09SMJLB Coilcraft Inc General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
132-04L Coilcraft Inc General Purpose Inductor, 0.0375uH, 5%, 1 Element, 3823, ROHS COMPLIANT
132-05L Coilcraft Inc General Purpose Inductor, 0.049uH, 5%, 1 Element, 3823, ROHS COMPLIANT

Price & Stock for RXB100M2WBK-1320

Part # Distributor Description Stock Price Buy
DISTI # 140-RXB100M2WBK1320
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 10uF 450V 20% Tol. RoHS: Compliant 0
  • 3,600 $0.4930
  • 5,100 $0.4470
  • 10,200 $0.4240
$0.4240 / $0.4930 Order Now

Part Details for RXB100M2WBK-1320

RXB100M2WBK-1320 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RXB100M2WBK-1320 Part Data Attributes

RXB100M2WBK-1320 Lelon Electronics Corp
Buy Now Datasheet
Compare Parts:
RXB100M2WBK-1320 Lelon Electronics Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF,
Part Life Cycle Code Active
Ihs Manufacturer LELON ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.09 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 280 mA
Surface Mount NO
Tan Delta 0.24
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for RXB100M2WBK-1320

This table gives cross-reference parts and alternative options found for RXB100M2WBK-1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXB100M2WBK-1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2100VBMAB20LEN011P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd RXB100M2WBK-1320 vs 2100VBMAB20LEN011P
1100VBMAB20LEN211P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd RXB100M2WBK-1320 vs 1100VBMAB20LEN211P
1100VBMAB20LEN511C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd RXB100M2WBK-1320 vs 1100VBMAB20LEN511C
8100VBMAB20RTN5C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd RXB100M2WBK-1320 vs 8100VBMAB20RTN5C
8100VBMAB20RT07C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd RXB100M2WBK-1320 vs 8100VBMAB20RT07C
2100VBMAB20RAN111P CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RXB100M2WBK-1320 vs 2100VBMAB20RAN111P
1100VBMAB20LEN511M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd RXB100M2WBK-1320 vs 1100VBMAB20LEN511M
8100VBMAB20RAN211P CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RXB100M2WBK-1320 vs 8100VBMAB20RAN211P
UPB2W100MHD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation RXB100M2WBK-1320 vs UPB2W100MHD
8100VBMAB20RXN5C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd RXB100M2WBK-1320 vs 8100VBMAB20RXN5C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RXB100M2WBK-1320 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RXB100M2WBK-1320 by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of RXB100M2WBK-1320 would you like to use for your alert(s)?
  • Please alert me when RXB100M2WBK-1320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RXB100M2WBK-1320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RXB100M2WBK-1320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RXB100M2WBK-1320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RXB100M2WBK-1320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RXB100M2WBK-1320 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: