Part Details for 1100VBMAB20LEN211P by Fenghua (HK) Electronics Ltd
Overview of 1100VBMAB20LEN211P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100VBMAB20LEN211P
1100VBMAB20LEN211P CAD Models
1100VBMAB20LEN211P Part Data Attributes
|
1100VBMAB20LEN211P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100VBMAB20LEN211P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1100VBMAB20LEN211P
This table gives cross-reference parts and alternative options found for 1100VBMAB20LEN211P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100VBMAB20LEN211P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100VBMAB20LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VBMAB20LEN211P vs 2100VBMAB20LEN011P |
1100VBMAB20LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VBMAB20LEN211P vs 1100VBMAB20LEN511C |
8100VBMAB20RTN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100VBMAB20LEN211P vs 8100VBMAB20RTN5C |
8100VBMAB20RT07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100VBMAB20LEN211P vs 8100VBMAB20RT07C |
2100VBMAB20RAN111P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100VBMAB20LEN211P vs 2100VBMAB20RAN111P |
1100VBMAB20LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VBMAB20LEN211P vs 1100VBMAB20LEN511M |
8100VBMAB20RAN211P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100VBMAB20LEN211P vs 8100VBMAB20RAN211P |
UPB2W100MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 1100VBMAB20LEN211P vs UPB2W100MHD |
8100VBMAB20RXN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100VBMAB20LEN211P vs 8100VBMAB20RXN5C |
8100VBMAB20RX07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100VBMAB20LEN211P vs 8100VBMAB20RX07C |