Part Details for RX-8564CF by Epson Electronics America Inc
Overview of RX-8564CF by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for RX-8564CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, PDSO10 | 423 |
|
$5.2965 / $10.5930 | Buy Now |
Part Details for RX-8564CF
RX-8564CF CAD Models
RX-8564CF Part Data Attributes
|
RX-8564CF
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
RX-8564CF
Epson Electronics America Inc
0 TIMER(S), REAL TIME CLOCK, PDSO10, SON-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | SON | |
Package Description | SON, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Epson Timing | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-N10 | |
Length | 5 mm | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for RX-8564CF
This table gives cross-reference parts and alternative options found for RX-8564CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RX-8564CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV8564C2/BA | Real Time Clock, | Golledge Electronics Ltd | RX-8564CF vs RV8564C2/BA |
RV8564C2/B | Real Time Clock, 1 Timer(s), CMOS, CDSO10, ROHS COMPLIANT, CERAMIC, SMD-10 | Golledge Electronics Ltd | RX-8564CF vs RV8564C2/B |
RX-8564LC:B3:PURESN | Real Time Clock, CMOS, PDSO12, ROHS COMPLIANT, VSOJ-12 | Seiko Epson Corporation | RX-8564CF vs RX-8564LC:B3:PURESN |
RX-8564LC | REAL TIME CLOCK, PDSO12, ROHS COMPLIANT, VSOJ-12 | Epson Electronics America Inc | RX-8564CF vs RX-8564LC |
RV-8564-C2TAQA | Real Time Clock, | Micro Crystal AG | RX-8564CF vs RV-8564-C2TAQA |
RX-8564CF | Real Time Clock, 0 Timer(s), CMOS, PDSO10, SON-10 | Seiko Epson Corporation | RX-8564CF vs RX-8564CF |
RX-8564LC | Real Time Clock, 0 Timer(s), CMOS, PDSO12, VSOJ-12 | Seiko Epson Corporation | RX-8564CF vs RX-8564LC |
RX-8564LC:B:PURESN | REAL TIME CLOCK, PDSO12, ROHS COMPLIANT, VSOJ-12 | Epson Electronics America Inc | RX-8564CF vs RX-8564LC:B:PURESN |
RV8564C2/A | Real Time Clock, 1 Timer(s), CMOS | Golledge Electronics Ltd | RX-8564CF vs RV8564C2/A |
RX-8564LC:B0:PURESN | Real Time Clock, Volatile, CMOS, PDSO12, ROHS COMPLIANT, VSOJ-12 | Seiko Epson Corporation | RX-8564CF vs RX-8564LC:B0:PURESN |