Part Details for RV8564C2/B by Golledge Electronics Ltd
Overview of RV8564C2/B by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV8564C2/B
RV8564C2/B CAD Models
RV8564C2/B Part Data Attributes
|
RV8564C2/B
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RV8564C2/B
Golledge Electronics Ltd
Real Time Clock, 1 Timer(s), CMOS, CDSO10, ROHS COMPLIANT, CERAMIC, SMD-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Part Package Code | SOIC | |
Package Description | SON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-CDSO-N10 | |
Length | 5 mm | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for RV8564C2/B
This table gives cross-reference parts and alternative options found for RV8564C2/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV8564C2/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV8564C2/BA | Real Time Clock, | Golledge Electronics Ltd | RV8564C2/B vs RV8564C2/BA |
RV8564C2/E | Real Time Clock, CMOS, CDSO10, SMD-10 | Golledge Electronics Ltd | RV8564C2/B vs RV8564C2/E |
RX-8564LC:B3:PURESN | REAL TIME CLOCK, PDSO12, ROHS COMPLIANT, VSOJ-12 | Epson Electronics America Inc | RV8564C2/B vs RX-8564LC:B3:PURESN |
RV-8564-C2 | Real Time Clock, CMOS, PDSO10, 5 X 3.20 MM, 1.20 MM HEIGHT, LEAD FREE, SON-10 | Golledge Electronics Ltd | RV8564C2/B vs RV-8564-C2 |
RX-8564LC:B:PURESN | Real Time Clock, Volatile, CMOS, PDSO12, ROHS COMPLIANT, VSOJ-12 | Seiko Epson Corporation | RV8564C2/B vs RX-8564LC:B:PURESN |
RX-8564LC:B | REAL TIME CLOCK, PDSO12, ROHS COMPLIANT, VSOJ-12 | Epson Electronics America Inc | RV8564C2/B vs RX-8564LC:B |
RX-8564LC | Real Time Clock, 0 Timer(s), CMOS, PDSO12, VSOJ-12 | Seiko Epson Corporation | RV8564C2/B vs RX-8564LC |
RX-8564LC:B3:PURESN | Real Time Clock, CMOS, PDSO12, ROHS COMPLIANT, VSOJ-12 | Seiko Epson Corporation | RV8564C2/B vs RX-8564LC:B3:PURESN |
RX-8564CF | Real Time Clock, 0 Timer(s), CMOS, PDSO10, SON-10 | Seiko Epson Corporation | RV8564C2/B vs RX-8564CF |
RV-8564-C2TAQA | Real Time Clock, | Micro Crystal AG | RV8564C2/B vs RV-8564-C2TAQA |