Part Details for RWR89SR150FS by TT Electronics Resistors
Overview of RWR89SR150FS by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR89SR150FS
RWR89SR150FS CAD Models
RWR89SR150FS Part Data Attributes
|
RWR89SR150FS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR89SR150FS
TT Electronics Resistors
Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 14.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 346.4 V |
Alternate Parts for RWR89SR150FS
This table gives cross-reference parts and alternative options found for RWR89SR150FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89SR150FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT2B79R150FLF | Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR89SR150FS vs NT2B79R150FLF |
T2B79R1501%LF | Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR89SR150FS vs T2B79R1501%LF |
RWR89WR150FS | Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR89SR150FS vs RWR89WR150FS |
RWR89WR150FR | Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR89SR150FS vs RWR89WR150FR |
RWR89WR150FM | Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR89SR150FS vs RWR89WR150FM |
RWR89WR150FT | Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR89SR150FS vs RWR89WR150FT |
RWR89SR150FM | Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | RWR89SR150FS vs RWR89SR150FM |
NT2B79R1501%LF | Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | RWR89SR150FS vs NT2B79R1501%LF |
RWR89WR150FC | Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR89SR150FS vs RWR89WR150FC |
RWR89WR150FP | Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR89SR150FS vs RWR89WR150FP |