Datasheets
RWR89WR150FC by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel,

Part Details for RWR89WR150FC by TT Electronics Resistors

Overview of RWR89WR150FC by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RWR89WR150FC

RWR89WR150FC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RWR89WR150FC Part Data Attributes

RWR89WR150FC TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RWR89WR150FC TT Electronics Resistors Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical
Lead Diameter 0.8 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 4.8 mm
Package Length 14.2 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Rated Power Dissipation (P) 3 W
Reference Standard MIL-PRF-39007
Resistance 0.15 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 650 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 346.4 V

Alternate Parts for RWR89WR150FC

This table gives cross-reference parts and alternative options found for RWR89WR150FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89WR150FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NT2B79R150FLF Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors RWR89WR150FC vs NT2B79R150FLF
T2B79R1501%LF Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR89WR150FC vs T2B79R1501%LF
RWR89WR150FS Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR89WR150FC vs RWR89WR150FS
RWR89WR150FR Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR89WR150FC vs RWR89WR150FR
RWR89WR150FM Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR89WR150FC vs RWR89WR150FM
RWR89WR150FT Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR89WR150FC vs RWR89WR150FT
RWR89SR150FS Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel TT Electronics Resistors RWR89WR150FC vs RWR89SR150FS
RWR89SR150FM Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel TT Electronics Resistors RWR89WR150FC vs RWR89SR150FM
NT2B79R1501%LF Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel TT Electronics Resistors RWR89WR150FC vs NT2B79R1501%LF
RWR89WR150FP Fixed Resistor, Wire Wound, 3W, 0.15ohm, 346.4V, 1% +/-Tol, -650,650ppm/Cel, TT Electronics Resistors RWR89WR150FC vs RWR89WR150FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR89WR150FC by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR89WR150FC by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RWR89WR150FC would you like to use for your alert(s)?
  • Please alert me when RWR89WR150FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR89WR150FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR89WR150FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR89WR150FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR89WR150FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR89WR150FC by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: