Datasheets
RWR81S24R9FS by:

Fixed Resistor, Wire Wound, 1W, 24.9ohm, 4.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RWR81S24R9FS by Vishay Intertechnologies

Overview of RWR81S24R9FS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR81S24R9FS

Part # Distributor Description Stock Price Buy
DISTI # 63C9724
Newark Resistor, metal Alloy,24.9Ohms,1+/-% Tol,-20,20Ppm-Tc |Vishay RWR81S24R9FS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.0700
  • 250 $7.6900
  • 500 $7.1400
$7.1400 / $8.0700 Buy Now

Part Details for RWR81S24R9FS

RWR81S24R9FS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RWR81S24R9FS Part Data Attributes

RWR81S24R9FS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RWR81S24R9FS Vishay Intertechnologies Fixed Resistor, Wire Wound, 1W, 24.9ohm, 4.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 2.16 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 1 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 24.9 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 4.99 V

Alternate Parts for RWR81S24R9FS

This table gives cross-reference parts and alternative options found for RWR81S24R9FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S24R9FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RWR81S24R9FSBSL RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 24.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR81S24R9FS vs RWR81S24R9FSBSL
RWR81S24R9FR Fixed Resistor, Wire Wound, 1W, 24.9ohm, 4.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S24R9FS vs RWR81S24R9FR
RWR81N24R9FSB12 Fixed Resistor, Wire Wound, 1W, 24.9ohm, 4.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S24R9FS vs RWR81N24R9FSB12
RWR81S24R9FRB12 RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 24.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR81S24R9FS vs RWR81S24R9FRB12
RWR81S24R9FR RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 24.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR81S24R9FS vs RWR81S24R9FR
RWR81S24R9FRB12 Fixed Resistor, Wire Wound, 1W, 24.9ohm, 4.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S24R9FS vs RWR81S24R9FRB12
RWR81S24R9FMRSL RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 24.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR81S24R9FS vs RWR81S24R9FMRSL
RWR81S24R9FMB12 RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 24.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR81S24R9FS vs RWR81S24R9FMB12
RWR81S24R9FRS70 Fixed Resistor, Wire Wound, 1W, 24.9ohm, 4.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S24R9FS vs RWR81S24R9FRS70
RWR81S24R9FSS74 Fixed Resistor, Wire Wound, Vishay Intertechnologies RWR81S24R9FS vs RWR81S24R9FSS74

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR81S24R9FS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR81S24R9FS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RWR81S24R9FS would you like to use for your alert(s)?
  • Please alert me when RWR81S24R9FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR81S24R9FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR81S24R9FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR81S24R9FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR81S24R9FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR81S24R9FS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: