RWR81S24R9FR
Description: RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 24.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RWR81S24R9FR by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR81S24R9FR by Vishay Dale

Part # Manufacturer Description Stock Price Buy
Quest Components Resistor, Metal Alloy, 24.9 Ohm, 1±%, 20ppm 120
  • 1 $3.5874
  • 30 $2.3916
  • 106 $2.2122
$2.2122 / $3.5874 Buy Now
Quest Components Resistor, Metal Alloy, 24.9 Ohm, 1±%, 20ppm 57
  • 1 $10.3725
  • 5 $5.1863
  • 40 $4.4948
$4.4948 / $10.3725 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1 407
  • 1 $1.2000
  • 25 $1.1400
  • 100 $1.0500
$1.0500 / $1.2000 Buy Now

CAD Models for RWR81S24R9FR by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWR81S24R9FR by Vishay Dale

RWR81S24R9FR
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
All-Welded
JESD-609 Code
e0
Lead Diameter
0.508 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.16 mm
Package Length
6.35 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
1 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-39007
Resistance
24.9 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
4.99 V
Want to compare parts?
  1. RWR81S24R9FR
    Vishay Dale
    RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 24.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RWR81S24R9FR

This table gives cross-reference parts and alternative options found for RWR81S24R9FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S24R9FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR81S24R9FSBSL RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 24.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR81S24R9FR vs RWR81S24R9FSBSL
RWR81S24R9FR Fixed Resistor, Wire Wound, 1W, 24.9ohm, 4.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S24R9FR vs RWR81S24R9FR
RWR81N24R9FSB12 Fixed Resistor, Wire Wound, 1W, 24.9ohm, 4.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S24R9FR vs RWR81N24R9FSB12
RWR81S24R9FRB12 RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 24.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR81S24R9FR vs RWR81S24R9FRB12
RWR81S24R9FRB12 Fixed Resistor, Wire Wound, 1W, 24.9ohm, 4.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S24R9FR vs RWR81S24R9FRB12
RWR81S24R9FMRSL RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 24.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR81S24R9FR vs RWR81S24R9FMRSL
RWR81S24R9FMB12 RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 24.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR81S24R9FR vs RWR81S24R9FMB12
RWR81S24R9FRS70 Fixed Resistor, Wire Wound, 1W, 24.9ohm, 4.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S24R9FR vs RWR81S24R9FRS70
RWR81S24R9FSS74 Fixed Resistor, Wire Wound, Vishay Intertechnologies RWR81S24R9FR vs RWR81S24R9FSS74
RWR81S24R9FSS70 Fixed Resistor, Wire Wound, 1W, 24.9ohm, 4.99V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR81S24R9FR vs RWR81S24R9FSS70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR81S24R9FR by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR81S24R9FR by Vishay Dale

Select Manufacturer
Which Manufacturer of RWR81S24R9FR would you like to use for your alert(s)?
  • Please alert me when RWR81S24R9FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR81S24R9FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR81S24R9FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR81S24R9FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR81S24R9FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR81S24R9FR by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: