Part Details for RWR80S1501FM by TT Electronics Resistors
Overview of RWR80S1501FM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80S1501FM
RWR80S1501FM CAD Models
RWR80S1501FM Part Data Attributes
|
RWR80S1501FM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR80S1501FM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 1500ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | T(WIREWOUND) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 154.9 V |
Alternate Parts for RWR80S1501FM
This table gives cross-reference parts and alternative options found for RWR80S1501FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S1501FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80W1501FP | Fixed Resistor, Wire Wound, 2W, 1500ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S1501FM vs RWR80W1501FP |
RWR80S1501FT | Fixed Resistor, Wire Wound, 2W, 1500ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S1501FM vs RWR80S1501FT |
RWR80W1501FS | Fixed Resistor, Wire Wound, 2W, 1500ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S1501FM vs RWR80W1501FS |
RW80U1501F | RES,AXIAL,WIREWOUND,1.5K OHMS,154.9WV,1% +/-TOL,-20,20PPM TC | TT Electronics Resistors | RWR80S1501FM vs RW80U1501F |
RWR80W1501FM | Fixed Resistor, Wire Wound, 2W, 1500ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S1501FM vs RWR80W1501FM |