Part Details for RW80U1501F by TT Electronics Resistors
Overview of RW80U1501F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RW80U1501F
RW80U1501F CAD Models
RW80U1501F Part Data Attributes
|
RW80U1501F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RW80U1501F
TT Electronics Resistors
RES,AXIAL,WIREWOUND,1.5K OHMS,154.9WV,1% +/-TOL,-20,20PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | T(WIREWOUND) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-26 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 154.9 V |
Alternate Parts for RW80U1501F
This table gives cross-reference parts and alternative options found for RW80U1501F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW80U1501F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80W1501FP | Fixed Resistor, Wire Wound, 2W, 1500ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW80U1501F vs RWR80W1501FP |
RWR80S1501FT | Fixed Resistor, Wire Wound, 2W, 1500ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW80U1501F vs RWR80S1501FT |
RWR80W1501FS | Fixed Resistor, Wire Wound, 2W, 1500ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW80U1501F vs RWR80W1501FS |
RWR80W1501FM | Fixed Resistor, Wire Wound, 2W, 1500ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RW80U1501F vs RWR80W1501FM |