Part Details for RWR78S2552FRB12 by Vishay Dale
Overview of RWR78S2552FRB12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78S2552FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR78S2552FRB12-ND
|
DigiKey | RES 25.5K OHM 10W 1% WW AXIAL Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3229 | Buy Now |
Part Details for RWR78S2552FRB12
RWR78S2552FRB12 CAD Models
RWR78S2552FRB12 Part Data Attributes
|
RWR78S2552FRB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR78S2552FRB12
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 504.9752 V |
Alternate Parts for RWR78S2552FRB12
This table gives cross-reference parts and alternative options found for RWR78S2552FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S2552FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S2552FRBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S2552FRB12 vs RWR78S2552FRBSL |
RWR78S2552FSBSL | Fixed Resistor, Wire Wound, 10W, 25500ohm, 504.9752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S2552FRB12 vs RWR78S2552FSBSL |
RWR78S2552FSRSL | Fixed Resistor, Wire Wound, 10W, 25500ohm, 504.9752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S2552FRB12 vs RWR78S2552FSRSL |
RWR78S2552FSB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S2552FRB12 vs RWR78S2552FSB12 |
RWR78S2552FSB12 | Fixed Resistor, Wire Wound, 10W, 25500ohm, 504.9752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S2552FRB12 vs RWR78S2552FSB12 |
RWR78S2552FRB12 | Fixed Resistor, Wire Wound, 10W, 25500ohm, 504.9752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S2552FRB12 vs RWR78S2552FRB12 |
RWR78S2552FPB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S2552FRB12 vs RWR78S2552FPB12 |
RWR78S2552FSRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S2552FRB12 vs RWR78S2552FSRSL |
RWR78S2552FPB12 | Fixed Resistor, Wire Wound, 10W, 25500ohm, 504.9752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S2552FRB12 vs RWR78S2552FPB12 |
RWR78S2552FRBSL | Fixed Resistor, Wire Wound, 10W, 25500ohm, 504.9752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S2552FRB12 vs RWR78S2552FRBSL |