Part Details for RWR78S2552FSBSL by Vishay Intertechnologies
Overview of RWR78S2552FSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78S2552FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR78S2552FSBSL
|
Avnet Americas | ESS-10 25.5K 1% RWR78S2552FS BSL - Bulk (Alt: RWR78S2552FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5530 | Buy Now |
Part Details for RWR78S2552FSBSL
RWR78S2552FSBSL CAD Models
RWR78S2552FSBSL Part Data Attributes
|
RWR78S2552FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78S2552FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 25500ohm, 504.9752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 504.9752 V |
Alternate Parts for RWR78S2552FSBSL
This table gives cross-reference parts and alternative options found for RWR78S2552FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S2552FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S2552FRRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S2552FSBSL vs RWR78S2552FRRSL |
RWR78S2552FSB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S2552FSBSL vs RWR78S2552FSB12 |
RWR78S2552FSBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S2552FSBSL vs RWR78S2552FSBSL |
RWR78S2552FRS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S2552FSBSL vs RWR78S2552FRS73 |
RWR78S2552FSB12 | Fixed Resistor, Wire Wound, 10W, 25500ohm, 504.9752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S2552FSBSL vs RWR78S2552FSB12 |
RWR78S2552FSRSL | Fixed Resistor, Wire Wound, 10W, 25500ohm, 504.9752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S2552FSBSL vs RWR78S2552FSRSL |
RWR78S2552FRB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S2552FSBSL vs RWR78S2552FRB12 |
RWR78S2552FPB12 | Fixed Resistor, Wire Wound, 10W, 25500ohm, 504.9752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S2552FSBSL vs RWR78S2552FPB12 |
RWR78S2552FRS73 | Fixed Resistor, Wire Wound, 10W, 25500ohm, 504.9752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S2552FSBSL vs RWR78S2552FRS73 |
RWR78S2552FRRSL | Fixed Resistor, Wire Wound, 10W, 25500ohm, 504.9752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S2552FSBSL vs RWR78S2552FRRSL |