Part Details for RWR78S1R50FRRSL by Vishay Intertechnologies
Overview of RWR78S1R50FRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78S1R50FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR78S1R50FRRSL
|
Avnet Americas | ESS-10 1.5 1% RWR78S1R50FR RSL - Custom Tape W/Leader (Alt: RWR78S1R50FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.8930 | Buy Now |
Part Details for RWR78S1R50FRRSL
RWR78S1R50FRRSL CAD Models
RWR78S1R50FRRSL Part Data Attributes
|
RWR78S1R50FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78S1R50FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.873 V |
Alternate Parts for RWR78S1R50FRRSL
This table gives cross-reference parts and alternative options found for RWR78S1R50FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S1R50FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S1R50FRRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S1R50FRRSL vs RWR78S1R50FRRSL |
RWR78S1R50FRBSL | Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S1R50FRRSL vs RWR78S1R50FRBSL |
RWR78S1R50FRB12 | Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S1R50FRRSL vs RWR78S1R50FRB12 |
RWR78N1R50FSBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S1R50FRRSL vs RWR78N1R50FSBSL |
RWR78N1R50FSRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S1R50FRRSL vs RWR78N1R50FSRSL |
RWR78N1R50FSB12 | Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S1R50FRRSL vs RWR78N1R50FSB12 |
RWR78S1R50FRBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S1R50FRRSL vs RWR78S1R50FRBSL |
RWR78S1R50FSRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S1R50FRRSL vs RWR78S1R50FSRSL |
RWR78S1R50FRS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S1R50FRRSL vs RWR78S1R50FRS73 |
RWR78S1R50FSBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S1R50FRRSL vs RWR78S1R50FSBSL |