Part Details for RWR78S1741BS by TT Electronics Resistors
Overview of RWR78S1741BS by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR78S1741BS
RWR78S1741BS CAD Models
RWR78S1741BS Part Data Attributes
|
RWR78S1741BS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR78S1741BS
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 1732 V |
Alternate Parts for RWR78S1741BS
This table gives cross-reference parts and alternative options found for RWR78S1741BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S1741BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT107817410.1%LF | Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR78S1741BS vs NT107817410.1%LF |
T10781741BLF | Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR78S1741BS vs T10781741BLF |
RWR78W1741BT | Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S1741BS vs RWR78W1741BT |
RWR78S1741BC | Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S1741BS vs RWR78S1741BC |
RWR78W1741BR | Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S1741BS vs RWR78W1741BR |
RWR78S1741BT | Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S1741BS vs RWR78S1741BT |
RWR78W1741BC | Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S1741BS vs RWR78W1741BC |
NT10781741BLF | Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR78S1741BS vs NT10781741BLF |