RWR78S1741BC
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel,

Overview of RWR78S1741BC by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RWR78S1741BC by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWR78S1741BC by TT Electronics Resistors

RWR78S1741BC
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
Lead Diameter
1 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
9.5 mm
Package Length
45.2 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
10 W
Reference Standard
MIL-PRF-39007
Resistance
1740 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
1732 V
Want to compare parts?
  1. RWR78S1741BC
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel,
    VS

Alternate Parts for RWR78S1741BC

This table gives cross-reference parts and alternative options found for RWR78S1741BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S1741BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NT107817410.1%LF Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel TT Electronics Resistors RWR78S1741BC vs NT107817410.1%LF
RWR78S1741BS Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S1741BC vs RWR78S1741BS
T10781741BLF Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors RWR78S1741BC vs T10781741BLF
RWR78W1741BT Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S1741BC vs RWR78W1741BT
RWR78W1741BR Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S1741BC vs RWR78W1741BR
RWR78S1741BT Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S1741BC vs RWR78S1741BT
RWR78W1741BC Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S1741BC vs RWR78W1741BC
NT10781741BLF Fixed Resistor, Wire Wound, 10W, 1740ohm, 1732V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors RWR78S1741BC vs NT10781741BLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR78S1741BC by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR78S1741BC by TT Electronics Resistors

  • Please alert me when RWR78S1741BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR78S1741BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR78S1741BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR78S1741BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR78S1741BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR78S1741BC by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: