Part Details for RW1S0BAR050JE by Ohmite Mfg Co
Overview of RW1S0BAR050JE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW1S0BAR050JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6024
|
Newark | Resistor Wirewound, 5% Ohm, 1W, 5%, Resistance:0.05Ohm, Product Range:Rw Series, Resistor Case/Package:2413 [6234 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Product Length:6.248Mm Rohs Compliant: Yes |Ohmite RW1S0BAR050JE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.6000 | Buy Now |
DISTI #
RW1S0BAR050JE-ND
|
DigiKey | RES 0.05 OHM 5% 1W J LEAD Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2723 | Buy Now |
DISTI #
588-RW1S0BAR050JE
|
Mouser Electronics | Wirewound Resistors - SMD 1watt .05ohm 5% RoHS: Compliant | 0 |
|
$2.2800 / $3.7200 | Order Now |
DISTI #
70586379
|
RS | RES SMD 0.05 OHM 5% 1W J LEAD | Ohmite RW1S0BAR050JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 / $2.8100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.05 Ohm 5% 1W J-Lead SMD RoHS: Compliant |
578 In Stock |
|
$2.3000 / $3.0400 | Buy Now |
DISTI #
51656994
|
Verical | Res Wirewound 0.05 Ohm 5% 1W J-Lead SMD RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2035 | Americas - 500 |
|
$3.0810 / $3.9520 | Buy Now |
|
Master Electronics | Res Wirewound 0.05 Ohm 5% 1W J-Lead SMD RoHS: Compliant |
578 In Stock |
|
$2.3000 / $3.0400 | Buy Now |
Part Details for RW1S0BAR050JE
RW1S0BAR050JE CAD Models
RW1S0BAR050JE Part Data Attributes
|
RW1S0BAR050JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0BAR050JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.05ohm, 50V, 5% +/-Tol, Surface Mount, 2514, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.454 mm | |
Package Length | 6.248 mm | |
Package Style | SMT | |
Package Width | 3.454 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2514 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RW1S0BAR050JE
This table gives cross-reference parts and alternative options found for RW1S0BAR050JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW1S0BAR050JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW1S0BAR050J | Fixed Resistor, Wire Wound, 1W, 0.05ohm, 5% +/-Tol, 2514 | Ohmite Mfg Co | RW1S0BAR050JE vs RW1S0BAR050J |