Part Details for RW1S0BAR050J by Ohmite Mfg Co
Overview of RW1S0BAR050J by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW1S0BAR050J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13B494
|
Newark | Resistor, wirewound,0.05Ohms,5+/-% Tol,2514-Case Rohs Compliant: No |Ohmite RW1S0BAR050J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $3.7500 | Buy Now |
DISTI #
2485-RW1S0BAR050J-ND
|
DigiKey | RES SMD 50M OHM 5% 1W J LEAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$3.7100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.05 Ohm 5% 1W J-Lead SMD |
121 In Stock |
|
$2.4000 / $4.4000 | Buy Now |
DISTI #
51654895
|
Verical | Res Wirewound 0.05 Ohm 5% 1W J-Lead SMD RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1341 | Americas - 120 |
|
$3.4970 / $5.7200 | Buy Now |
DISTI #
RW1S0BAR050J
|
TTI | Wirewound Resistors - SMD 1watt .05ohm 5% Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2330 In Stock |
|
$2.4200 / $3.9600 | Buy Now |
|
Master Electronics | Res Wirewound 0.05 Ohm 5% 1W J-Lead SMD |
121 In Stock |
|
$2.4000 / $4.4000 | Buy Now |
Part Details for RW1S0BAR050J
RW1S0BAR050J CAD Models
RW1S0BAR050J Part Data Attributes
|
RW1S0BAR050J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0BAR050J
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.05ohm, 5% +/-Tol, 2514
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Wirewound | |
Manufacturer Series | RW | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.45 mm | |
Package Length | 6.25 mm | |
Package Style | SMT | |
Package Width | 3.45 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RW | |
Size Code | 2514 | |
Technology | WIRE WOUND | |
Tolerance | 5% |
Alternate Parts for RW1S0BAR050J
This table gives cross-reference parts and alternative options found for RW1S0BAR050J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW1S0BAR050J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW1S0BAR050JE | Fixed Resistor, Wire Wound, 1W, 0.05ohm, 50V, 5% +/-Tol, Surface Mount, 2514, CHIP, ROHS COMPLIANT | Ohmite Mfg Co | RW1S0BAR050J vs RW1S0BAR050JE |