Part Details for RV0805E4751BNT by Vishay Sfernice
Results Overview of RV0805E4751BNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV0805E4751BNT Information
RV0805E4751BNT by Vishay Sfernice is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RV0805E4751BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RV0805E4751BNTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8412 | Buy Now |
Part Details for RV0805E4751BNT
RV0805E4751BNT CAD Models
RV0805E4751BNT Part Data Attributes
|
RV0805E4751BNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RV0805E4751BNT
Vishay Sfernice
RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 4750 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.627 mm | |
Package Length | 2.062 mm | |
Package Style | SMT | |
Package Width | 1.397 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-010 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV0805E4751BNT
This table gives cross-reference parts and alternative options found for RV0805E4751BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0805E4751BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RV0805E4751BGW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RV0805E4751BNT vs RV0805E4751BGW |
RV0805E4751BBTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RV0805E4751BNT vs RV0805E4751BBTD |
RV0805E4751BGT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RV0805E4751BNT vs RV0805E4751BGT |
RV0805E4751BGPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RV0805E4751BNT vs RV0805E4751BGPC |
RV0805E4751BBPB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RV0805E4751BNT vs RV0805E4751BBPB |
RV0805E4751BBPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RV0805E4751BNT vs RV0805E4751BBPC |
RV0805E4751BNTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RV0805E4751BNT vs RV0805E4751BNTC |
RV0805E4751BNPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RV0805E4751BNT vs RV0805E4751BNPT |
RV0805E4751BNPA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RV0805E4751BNT vs RV0805E4751BNPA |
RV0805E4751BNTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RV0805E4751BNT vs RV0805E4751BNTF |