Diodes
RURU15080
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, TO-218, 1 PIN

Overview of RURU15080 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Renewable Energy Communication and Networking Automotive

CAD Models for RURU15080 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RURU15080 by Fairchild Semiconductor Corporation

RURU15080
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-218
Package Description
TO-218, 1 PIN
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JESD-30 Code
R-PSFM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Output Current-Max
150 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
SINGLE
Want to compare parts?
  1. RURU15080
    Fairchild Semiconductor Corporation
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, TO-218, 1 PIN
    VS

Alternate Parts for RURU15080

This table gives cross-reference parts and alternative options found for RURU15080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURU15080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RURU15080 150A, 800V, SILICON, RECTIFIER DIODE Intersil Corporation RURU15080 vs RURU15080
Part Number Description Manufacturer Compare
RURU15090 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 900V V(RRM), Silicon, TO-218, 1 PIN Fairchild Semiconductor Corporation RURU15080 vs RURU15090
RURU15080 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon Harris Semiconductor RURU15080 vs RURU15080
RURU15090 150A, 900V, SILICON, RECTIFIER DIODE Intersil Corporation RURU15080 vs RURU15090
RURU15070 150A, 700V, SILICON, RECTIFIER DIODE, TO-218, 1 PIN Intersil Corporation RURU15080 vs RURU15070
RURU15080 150A, 800V, SILICON, RECTIFIER DIODE Intersil Corporation RURU15080 vs RURU15080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RURU15080 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RURU15080 by Fairchild Semiconductor Corporation

  • Please alert me when RURU15080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RURU15080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RURU15080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RURU15080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RURU15080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RURU15080 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: