There are no models available for this part yet.
Overview of RURU15080 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Price & Stock for RURU15080 by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-RURU15080-ND
|
DigiKey | DIODE AVALANCHE 800V 150A TO218 Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
301 In Stock |
|
$12.6600 | Buy Now | |
Rochester Electronics | Rectifier Diode, Avalanche, 150A, 800V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 301 |
|
$10.8600 / $12.7800 | Buy Now |
CAD Models for RURU15080 by Harris Semiconductor
Part Data Attributes for RURU15080 by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREEWHEELING DIODE
|
Application
|
ULTRA FAST SOFT RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.9 V
|
JESD-30 Code
|
R-PSFM-D1
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
1500 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
150 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Power Dissipation-Max
|
375 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
500 µA
|
Reverse Recovery Time-Max
|
0.2 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
SINGLE
|
Alternate Parts for RURU15080
This table gives cross-reference parts and alternative options found for RURU15080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURU15080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RURU15080 | 150A, 800V, SILICON, RECTIFIER DIODE | Intersil Corporation | RURU15080 vs RURU15080 |