Part Details for RURU15070 by Intersil Corporation
Overview of RURU15070 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RURU15070
RURU15070 CAD Models
RURU15070 Part Data Attributes
|
RURU15070
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RURU15070
Intersil Corporation
150A, 700V, SILICON, RECTIFIER DIODE, TO-218, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TO-218 | |
Package Description | TO-218, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | R-PSFM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 150 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 700 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE |
Alternate Parts for RURU15070
This table gives cross-reference parts and alternative options found for RURU15070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURU15070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RURU15080 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, TO-218, 1 PIN | Fairchild Semiconductor Corporation | RURU15070 vs RURU15080 |
RURU15090 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 900V V(RRM), Silicon, TO-218, 1 PIN | Fairchild Semiconductor Corporation | RURU15070 vs RURU15090 |
RURU15080 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon | Harris Semiconductor | RURU15070 vs RURU15080 |
RURU15090 | 150A, 900V, SILICON, RECTIFIER DIODE | Intersil Corporation | RURU15070 vs RURU15090 |
RURU15080 | 150A, 800V, SILICON, RECTIFIER DIODE | Intersil Corporation | RURU15070 vs RURU15080 |