Part Details for RURG5080 by Harris Semiconductor
Overview of RURG5080 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RURG5080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RURG5080 - Rectifier Diode, Avalanche, 50A, 800V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$2.1600 / $2.5400 | Buy Now |
Part Details for RURG5080
RURG5080 CAD Models
RURG5080 Part Data Attributes
|
RURG5080
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RURG5080
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 800V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 150 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURG5080
This table gives cross-reference parts and alternative options found for RURG5080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURG5080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRG75120 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | RURG5080 vs RHRG75120 |
RURG50120 | 50A, 1200V, SILICON, RECTIFIER DIODE, TO-247 | Intersil Corporation | RURG5080 vs RURG50120 |
APT2X31D100J | Rectifier Diode, 1 Phase, 2 Element, 28A, 1000V V(RRM), Silicon, SOT-227, ISOTOP-4 | Microsemi Corporation | RURG5080 vs APT2X31D100J |
RURG5070 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 700V V(RRM), Silicon | Harris Semiconductor | RURG5080 vs RURG5070 |
DTV32-1500B | 6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AC | STMicroelectronics | RURG5080 vs DTV32-1500B |
SML75EUZ12L | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-264, TO-264, 2 PIN | TT Electronics Resistors | RURG5080 vs SML75EUZ12L |
APT2X31D100J | Rectifier Diode, 1 Phase, 2 Element, 28A, 1000V V(RRM), Silicon | Microchip Technology Inc | RURG5080 vs APT2X31D100J |
STTA5012TV1 | 25A, 1200V, SILICON, RECTIFIER DIODE, PLASTIC, ISOTOP-4 | STMicroelectronics | RURG5080 vs STTA5012TV1 |
BYP303 | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-218AD | Siemens | RURG5080 vs BYP303 |
SML75SUZ12LR3 | 75A, 1200V, SILICON, RECTIFIER DIODE, TO-264 | TT Electronics Power and Hybrid / Semelab Limited | RURG5080 vs SML75SUZ12LR3 |