RURD460S
Description: 4A, 600V, SILICON, RECTIFIER DIODE, TO-252

Overview of RURD460S by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for RURD460S by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RURD460S by Intersil Corporation

RURD460S
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST SOFT RECOVERY
Breakdown Voltage-Min
600 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
0.06 µs
Reverse Test Voltage
600 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. RURD460S
    Intersil Corporation
    4A, 600V, SILICON, RECTIFIER DIODE, TO-252
    VS

Alternate Parts for RURD460S

This table gives cross-reference parts and alternative options found for RURD460S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURD460S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RURD460S Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252 Fairchild Semiconductor Corporation RURD460S vs RURD460S
RHRD460S 4A, 600V, SILICON, RECTIFIER DIODE, TO-252 Intersil Corporation RURD460S vs RHRD460S
RURD460S Rectifier Diode onsemi RURD460S vs RURD460S
Part Number Description Manufacturer Compare
SD90U06 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, CHIP Voltage Multipliers Inc RURD460S vs SD90U06
RURD460S9A 4A, 600V, Ultrafast Diode, 2500-REEL onsemi RURD460S vs RURD460S9A
RHRD460S 4A, 600V, SILICON, RECTIFIER DIODE, TO-252 Intersil Corporation RURD460S vs RHRD460S
STPSC406B 4A, 600V, SILICON CARBIDE, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, DPAK-3 STMicroelectronics RURD460S vs STPSC406B
RHRD460S9A Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252, TO-252AA VARIANT, 3 PIN Fairchild Semiconductor Corporation RURD460S vs RHRD460S9A
RHRD460S9A 4A, 600V, SILICON, RECTIFIER DIODE, TO-252AA VARIANT, 3 PIN Intersil Corporation RURD460S vs RHRD460S9A
RHRD460S Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252, Fairchild Semiconductor Corporation RURD460S vs RHRD460S
STPSC406B-TR 600 V power Schottky silicon carbide diode STMicroelectronics RURD460S vs STPSC406B-TR
RURD460S9A_NL Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252, LEAD FREE, DPAK-3 Fairchild Semiconductor Corporation RURD460S vs RURD460S9A_NL

Related Parts for RURD460S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RURD460S by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RURD460S by Intersil Corporation

Select Manufacturer
Which Manufacturer of RURD460S would you like to use for your alert(s)?
  • Please alert me when RURD460S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RURD460S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RURD460S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RURD460S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RURD460S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RURD460S by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: