Part Details for RHRD460S9A by Fairchild Semiconductor Corporation
Overview of RHRD460S9A by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHRD460S9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RHRD460S9A-ND
|
DigiKey | DIODE AVALANCHE 600V 4A TO252-3 Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6895 In Stock |
|
$0.4700 | Buy Now |
|
Bristol Electronics | 2408 |
|
RFQ | ||
|
Rochester Electronics | Rectifier Diode, Avalanche, 4A, 600V, TO-252 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6895 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for RHRD460S9A
RHRD460S9A CAD Models
RHRD460S9A Part Data Attributes
|
RHRD460S9A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RHRD460S9A
Fairchild Semiconductor Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252, TO-252AA VARIANT, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | TO-252AA VARIANT, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for RHRD460S9A
This table gives cross-reference parts and alternative options found for RHRD460S9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRD460S9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RURD460S9A | 4A, 600V, Ultrafast Diode, 2500-REEL | onsemi | RHRD460S9A vs RURD460S9A |
RURD460S9A_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | RHRD460S9A vs RURD460S9A_NL |