-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF300KHF-ND
|
DigiKey | PTC RESET FUSE 30V 3A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
338 In Stock |
|
$0.2092 / $0.5100 | Buy Now |
DISTI #
650-RUEF300K
|
Mouser Electronics | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant | 959 |
|
$0.2400 / $0.5000 | Buy Now |
|
Future Electronics | RUEF Series 30 V 3 A Radial Lead Through Hole PolySwitch Resettable PTC Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2050 / $0.2300 | Buy Now |
|
Future Electronics | RUEF Series 30 V 3 A Radial Lead Through Hole PolySwitch Resettable PTC Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2050 / $0.2300 | Buy Now |
|
Future Electronics | RUEF Series 30 V 3 A Radial Lead Through Hole PolySwitch Resettable PTC Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
RF2771-000
|
TTI | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1000 In Stock |
|
$0.2290 / $0.2590 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 3A 30V THT | 0 |
|
$0.4830 / $0.5554 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUEF300K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF300K
Littelfuse Inc
PTC Thermistor, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.02 TO 0.05 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 0.08 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
This table gives cross-reference parts and alternative options found for RUEF300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE300K-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF300K vs RUE300K-1 |
RUE300K-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF300K vs RUE300K-AP |
RUE300K | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF300K vs RUE300K |
RUEF300K-2 | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF300K vs RUEF300K-2 |
RUEF300K | PTC Thermistor, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF300K vs RUEF300K |