Datasheets
RUEF300K by:

PTC Thermistor, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for RUEF300K by TE Connectivity

Overview of RUEF300K by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for RUEF300K

RUEF300K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RUEF300K Part Data Attributes

RUEF300K TE Connectivity
Buy Now Datasheet
Compare Parts:
RUEF300K TE Connectivity PTC Thermistor, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature 0.02 TO 0.05 OHMS AT 20 DEG CEL
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Package Height 18.03 mm
Package Length 11.4 mm
Package Shape RECTANGULAR PACKAGE
Package Width 3 mm
Reference Standard CSA, TUV, UL
Resistance 0.08 Ω
Resistor Type PTC THERMISTOR
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Thermistor Application OVERLOAD PROTECTION
Working Voltage 30 V

Alternate Parts for RUEF300K

This table gives cross-reference parts and alternative options found for RUEF300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RUEF300K-2 PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Littelfuse Inc RUEF300K vs RUEF300K-2
RUEF300K-2 PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TE Connectivity RUEF300K vs RUEF300K-2
RUE300K-1 RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED TE Connectivity RUEF300K vs RUE300K-1
Part Number Description Manufacturer Compare
RUEF300K-2 PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TE Connectivity RUEF300K vs RUEF300K-2
RUE300K-AP RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED TE Connectivity RUEF300K vs RUE300K-AP

RUEF300K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RUEF300K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RUEF300K by TE Connectivity

Select Manufacturer
Which Manufacturer of RUEF300K would you like to use for your alert(s)?
  • Please alert me when RUEF300K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RUEF300K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RUEF300K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RUEF300K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RUEF300K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RUEF300K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: