Part Details for RTX066041BETP by Ralec
Overview of RTX066041BETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX066041BETP
RTX066041BETP CAD Models
RTX066041BETP Part Data Attributes
|
RTX066041BETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX066041BETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX066041BETP
This table gives cross-reference parts and alternative options found for RTX066041BETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066041BETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B6K04BTD | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066041BETP vs RP73G2B6K04BTD |
RP73G2B6K04ATD | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066041BETP vs RP73G2B6K04ATD |
TP0650B6041T4E | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX066041BETP vs TP0650B6041T4E |
TP0650B6041TCE | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX066041BETP vs TP0650B6041TCE |
RT1206WRE076K04L | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX066041BETP vs RT1206WRE076K04L |
RP73G2B6K04ATG | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066041BETP vs RP73G2B6K04ATG |
239041146042L | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RTX066041BETP vs 239041146042L |
RP73G2B6K04BTDG | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066041BETP vs RP73G2B6K04BTDG |
AR06BPC2V6041N | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTX066041BETP vs AR06BPC2V6041N |
CRT1206-BZ-6041EST | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX066041BETP vs CRT1206-BZ-6041EST |