Part Details for AR06BPC2V6041N by Token Electronics Industry Co Ltd
Overview of AR06BPC2V6041N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC2V6041N
AR06BPC2V6041N CAD Models
AR06BPC2V6041N Part Data Attributes
|
AR06BPC2V6041N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC2V6041N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BPC2V6041N
This table gives cross-reference parts and alternative options found for AR06BPC2V6041N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC2V6041N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B6K04BTD | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC2V6041N vs RP73G2B6K04BTD |
RP73G2B6K04ATD | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC2V6041N vs RP73G2B6K04ATD |
TP0650B6041T4E | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BPC2V6041N vs TP0650B6041T4E |
TP0650B6041TCE | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BPC2V6041N vs TP0650B6041TCE |
RT1206WRE076K04L | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BPC2V6041N vs RT1206WRE076K04L |
RP73G2B6K04ATG | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC2V6041N vs RP73G2B6K04ATG |
239041146042L | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06BPC2V6041N vs 239041146042L |
RP73G2B6K04BTDG | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC2V6041N vs RP73G2B6K04BTDG |
CRT1206-BZ-6041EST | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06BPC2V6041N vs CRT1206-BZ-6041EST |
RT1206WRE106K04L | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BPC2V6041N vs RT1206WRE106K04L |