Part Details for RTX0357R6DDP4 by Ralec
Overview of RTX0357R6DDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0357R6DDP4
RTX0357R6DDP4 CAD Models
RTX0357R6DDP4 Part Data Attributes
|
RTX0357R6DDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0357R6DDP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX0357R6DDP4
This table gives cross-reference parts and alternative options found for RTX0357R6DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0357R6DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-57R6-DT25Q | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0357R6DDP4 vs BLU0603P-57R6-DT25Q |
BLU0603ER-57R6-DT25W | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0357R6DDP4 vs BLU0603ER-57R6-DT25W |
P0603E57R6DBTB | Fixed Resistor, Thin Film, 0.125W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX0357R6DDP4 vs P0603E57R6DBTB |
BLU0603M-57R6-DT25Q | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0357R6DDP4 vs BLU0603M-57R6-DT25Q |
AS0603E57R6D-T5 | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RTX0357R6DDP4 vs AS0603E57R6D-T5 |
RN73H1JGTD57R6D25 | Fixed Resistor, Metal Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX0357R6DDP4 vs RN73H1JGTD57R6D25 |
BLU0603-57R6-DT25 | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX0357R6DDP4 vs BLU0603-57R6-DT25 |
TP0325D57R6R5E | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX0357R6DDP4 vs TP0325D57R6R5E |
RTX0357R6DDP3 | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RTX0357R6DDP4 vs RTX0357R6DDP3 |
AT0603DRD0757R6L | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX0357R6DDP4 vs AT0603DRD0757R6L |