Part Details for BLU0603P-57R6-DT25Q by RCD Components Inc
Overview of BLU0603P-57R6-DT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603P-57R6-DT25Q
BLU0603P-57R6-DT25Q CAD Models
BLU0603P-57R6-DT25Q Part Data Attributes
|
BLU0603P-57R6-DT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-57R6-DT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-57R6-DT25Q
This table gives cross-reference parts and alternative options found for BLU0603P-57R6-DT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-57R6-DT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-57R6-DT25W | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-57R6-DT25Q vs BLU0603ER-57R6-DT25W |
P0603E57R6DBTB | Fixed Resistor, Thin Film, 0.125W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-57R6-DT25Q vs P0603E57R6DBTB |
BLU0603M-57R6-DT25Q | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-57R6-DT25Q vs BLU0603M-57R6-DT25Q |
AS0603E57R6D-T5 | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | BLU0603P-57R6-DT25Q vs AS0603E57R6D-T5 |
RTX0357R6DDP4 | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603P-57R6-DT25Q vs RTX0357R6DDP4 |
RN73H1JGTD57R6D25 | Fixed Resistor, Metal Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-57R6-DT25Q vs RN73H1JGTD57R6D25 |
BLU0603-57R6-DT25 | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-57R6-DT25Q vs BLU0603-57R6-DT25 |
TP0325D57R6R5E | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603P-57R6-DT25Q vs TP0325D57R6R5E |
RTX0357R6DDP3 | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603P-57R6-DT25Q vs RTX0357R6DDP3 |
AT0603DRD0757R6L | Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-57R6-DT25Q vs AT0603DRD0757R6L |