Part Details for RTX031822CBP3 by Ralec
Overview of RTX031822CBP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX031822CBP3
RTX031822CBP3 CAD Models
RTX031822CBP3 Part Data Attributes
|
RTX031822CBP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031822CBP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX031822CBP3
This table gives cross-reference parts and alternative options found for RTX031822CBP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031822CBP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603CTT18K2 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTX031822CBP3 vs RNCF0603CTT18K2 |
HPTF0603-QN-1822CT | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RTX031822CBP3 vs HPTF0603-QN-1822CT |
BLU0603ER-1822-CB10W | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX031822CBP3 vs BLU0603ER-1822-CB10W |
RBP06CTK1822 | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX031822CBP3 vs RBP06CTK1822 |
PRC0603TTC10Y18.2K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RTX031822CBP3 vs PRC0603TTC10Y18.2K+-0.25% |
AR03CTBX1822N | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RTX031822CBP3 vs AR03CTBX1822N |
WF06W1822CALQ | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX031822CBP3 vs WF06W1822CALQ |
AR03CBBX1822 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX031822CBP3 vs AR03CBBX1822 |
BLU0603P-1822-CT10W | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX031822CBP3 vs BLU0603P-1822-CT10W |
RT0603CRB0718K2 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RTX031822CBP3 vs RT0603CRB0718K2 |