Part Details for AR03CTBX1822N by Viking Tech Corp
Overview of AR03CTBX1822N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTBX1822N
AR03CTBX1822N CAD Models
AR03CTBX1822N Part Data Attributes
|
AR03CTBX1822N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTBX1822N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AR03CTBX1822N
This table gives cross-reference parts and alternative options found for AR03CTBX1822N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTBX1822N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603CTT18K2 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTBX1822N vs RNCF0603CTT18K2 |
HPTF0603-QN-1822CT | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03CTBX1822N vs HPTF0603-QN-1822CT |
BLU0603ER-1822-CB10W | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03CTBX1822N vs BLU0603ER-1822-CB10W |
RBP06CTK1822 | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AR03CTBX1822N vs RBP06CTK1822 |
PRC0603TTC10Y18.2K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 18200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | AR03CTBX1822N vs PRC0603TTC10Y18.2K+-0.25% |
WF06W1822CALQ | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTBX1822N vs WF06W1822CALQ |
AR03CBBX1822 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03CTBX1822N vs AR03CBBX1822 |
BLU0603P-1822-CT10W | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AR03CTBX1822N vs BLU0603P-1822-CT10W |
RT0603CRB0718K2 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | AR03CTBX1822N vs RT0603CRB0718K2 |
RN73R1JTTP1822C10 | Fixed Resistor, Metal Film, 0.1W, 18200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03CTBX1822N vs RN73R1JTTP1822C10 |