RTX024121FDH4
Ralec
Description: Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402,

Overview of RTX024121FDH4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX024121FDH4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX024121FDH4 by Ralec

RTX024121FDH4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
4120 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RTX024121FDH4
    Ralec
    Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402,
    VS

Alternate Parts for RTX024121FDH4

This table gives cross-reference parts and alternative options found for RTX024121FDH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX024121FDH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX024121FDTH Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, Ralec RTX024121FDH4 vs RTX024121FDTH
AT0402FRD074K12L Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX024121FDH4 vs AT0402FRD074K12L
SF04R4121FTL Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTX024121FDH4 vs SF04R4121FTL
RP73PF1E4K12FTD Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RTX024121FDH4 vs RP73PF1E4K12FTD
AMF04024K121%25PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic RTX024121FDH4 vs AMF04024K121%25PPM/KNP10
RT0402FRD104K12L Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX024121FDH4 vs RT0402FRD104K12L
AR02FBCX4121 Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTX024121FDH4 vs AR02FBCX4121
AR02FBC4121N Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, Viking Tech Corp RTX024121FDH4 vs AR02FBC4121N
RT0402FRD134K12L Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX024121FDH4 vs RT0402FRD134K12L
RP73PF1E4K12FTG Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RTX024121FDH4 vs RP73PF1E4K12FTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX024121FDH4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX024121FDH4 by Ralec

Select Manufacturer
Which Manufacturer of RTX024121FDH4 would you like to use for your alert(s)?
  • Please alert me when RTX024121FDH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX024121FDH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX024121FDH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX024121FDH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX024121FDH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX024121FDH4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: