Part Details for AR02FBCX4121 by Viking Tech Corp
Overview of AR02FBCX4121 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FBCX4121
AR02FBCX4121 CAD Models
AR02FBCX4121 Part Data Attributes
|
AR02FBCX4121
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FBCX4121
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR02FBCX4121
This table gives cross-reference parts and alternative options found for AR02FBCX4121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FBCX4121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX024121FDTH | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02FBCX4121 vs RTX024121FDTH |
AT0402FRD074K12L | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FBCX4121 vs AT0402FRD074K12L |
SF04R4121FTL | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02FBCX4121 vs SF04R4121FTL |
RP73PF1E4K12FTD | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FBCX4121 vs RP73PF1E4K12FTD |
AMF04024K121%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AR02FBCX4121 vs AMF04024K121%25PPM/KNP10 |
RTX024121FDH4 | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02FBCX4121 vs RTX024121FDH4 |
RT0402FRD104K12L | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FBCX4121 vs RT0402FRD104K12L |
AR02FBC4121N | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | AR02FBCX4121 vs AR02FBC4121N |
RT0402FRD134K12L | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02FBCX4121 vs RT0402FRD134K12L |
RP73PF1E4K12FTG | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02FBCX4121 vs RP73PF1E4K12FTG |