RTT255622DE2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RTT255622DE2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT255622DE2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT255622DE2 by Ralec

RTT255622DE2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 10 Inch
Rated Power Dissipation (P)
1 W
Resistance
56200 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTT255622DE2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RTT255622DE2

This table gives cross-reference parts and alternative options found for RTT255622DE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT255622DE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H3ALTED5622D Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT255622DE2 vs RK73H3ALTED5622D
RK73H3ATTEB5622D Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RTT255622DE2 vs RK73H3ATTEB5622D
RK73HW3ARTTED5622D Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT255622DE2 vs RK73HW3ARTTED5622D
RC2512DK-0756K2L Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RTT255622DE2 vs RC2512DK-0756K2L
RK73HW3ATTED5622D Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT255622DE2 vs RK73HW3ATTED5622D
TSR1GD5622V Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Tateyama Kagaku Group RTT255622DE2 vs TSR1GD5622V
RK73HW3ARTTE5622D Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTT255622DE2 vs RK73HW3ARTTE5622D
AC2512DK-0756K2L Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RTT255622DE2 vs AC2512DK-0756K2L
RK73HW3ATBK5622D Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RTT255622DE2 vs RK73HW3ATBK5622D
RCS6432D5622ES Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, Samsung Electro-Mechanics RTT255622DE2 vs RCS6432D5622ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT255622DE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT255622DE2 by Ralec

Select Manufacturer
Which Manufacturer of RTT255622DE2 would you like to use for your alert(s)?
  • Please alert me when RTT255622DE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT255622DE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT255622DE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT255622DE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT255622DE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT255622DE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: