Part Details for AC2512DK-0756K2L by YAGEO Corporation
Overview of AC2512DK-0756K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC2512DK-0756K2L
AC2512DK-0756K2L CAD Models
AC2512DK-0756K2L Part Data Attributes
|
AC2512DK-0756K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512DK-0756K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512DK-0756K2L
This table gives cross-reference parts and alternative options found for AC2512DK-0756K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512DK-0756K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTED5622D | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-0756K2L vs RK73H3ALTED5622D |
RK73H3ATTEB5622D | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-0756K2L vs RK73H3ATTEB5622D |
RK73HW3ARTTED5622D | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-0756K2L vs RK73HW3ARTTED5622D |
RC2512DK-0756K2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512DK-0756K2L vs RC2512DK-0756K2L |
RK73HW3ATTED5622D | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-0756K2L vs RK73HW3ATTED5622D |
TSR1GD5622V | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | AC2512DK-0756K2L vs TSR1GD5622V |
RK73HW3ARTTE5622D | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC2512DK-0756K2L vs RK73HW3ARTTE5622D |
RK73HW3ATBK5622D | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-0756K2L vs RK73HW3ATBK5622D |
RCS6432D5622ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | AC2512DK-0756K2L vs RCS6432D5622ES |
RK73H3ATTED5622D | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-0756K2L vs RK73H3ATTED5622D |