Part Details for RTT201302FTE by Ralec
Overview of RTT201302FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201302FTE
RTT201302FTE CAD Models
RTT201302FTE Part Data Attributes
|
RTT201302FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201302FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT201302FTE
This table gives cross-reference parts and alternative options found for RTT201302FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201302FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010F1302 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RTT201302FTE vs RC2010F1302 |
RMC-221302FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RTT201302FTE vs RMC-221302FK |
MR20X1302FQL | Fixed Resistor, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT201302FTE vs MR20X1302FQL |
RTT201302FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT201302FTE vs RTT201302FE3 |
RTT201302FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT201302FTE vs RTT201302FE2 |
CR50TR1302F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT201302FTE vs CR50TR1302F |
RK73H2HTBK1302F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201302FTE vs RK73H2HTBK1302F |
SCR50-133FE | Fixed Resistor, 0.75W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RTT201302FTE vs SCR50-133FE |
NQ1007F1302T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT201302FTE vs NQ1007F1302T4E |
RC2010F1302-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RTT201302FTE vs RC2010F1302-07-RG70 |