Part Details for RTT201302FE3 by Ralec
Overview of RTT201302FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201302FE3
RTT201302FE3 CAD Models
RTT201302FE3 Part Data Attributes
|
RTT201302FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201302FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT201302FE3
This table gives cross-reference parts and alternative options found for RTT201302FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201302FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010F1302 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RTT201302FE3 vs RC2010F1302 |
RMC-221302FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RTT201302FE3 vs RMC-221302FK |
MR20X1302FQL | Fixed Resistor, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT201302FE3 vs MR20X1302FQL |
RTT201302FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT201302FE3 vs RTT201302FTE |
RTT201302FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT201302FE3 vs RTT201302FE2 |
CR50TR1302F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT201302FE3 vs CR50TR1302F |
RK73H2HTBK1302F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201302FE3 vs RK73H2HTBK1302F |
SCR50-133FE | Fixed Resistor, 0.75W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RTT201302FE3 vs SCR50-133FE |
NQ1007F1302T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT201302FE3 vs NQ1007F1302T4E |
RC2010F1302-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RTT201302FE3 vs RC2010F1302-07-RG70 |