Datasheets
RTT054420DTP by: Ralec

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for RTT054420DTP by Ralec

Overview of RTT054420DTP by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RTT054420DTP

RTT054420DTP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTT054420DTP Part Data Attributes

RTT054420DTP Ralec
Buy Now Datasheet
Compare Parts:
RTT054420DTP Ralec Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 442 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RTT054420DTP

This table gives cross-reference parts and alternative options found for RTT054420DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT054420DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTT054420DP3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Ralec RTT054420DTP vs RTT054420DP3
CR0805-8W-4420DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RTT054420DTP vs CR0805-8W-4420DT
RS05K4420DBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RTT054420DTP vs RS05K4420DBG
AF0805DR-07442RL Fixed Resistor, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT054420DTP vs AF0805DR-07442RL
RC0805DR-07442RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT054420DTP vs RC0805DR-07442RL
RGC0805DTD442R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT054420DTP vs RGC0805DTD442R
RMCS0805DT442R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT054420DTP vs RMCS0805DT442R
RC0805DR-13442RP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT054420DTP vs RC0805DR-13442RP
RMS10R-442R-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc RTT054420DTP vs RMS10R-442R-D
CDF0805442R0.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RTT054420DTP vs CDF0805442R0.5%100PPM/KKP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT054420DTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT054420DTP by Ralec

Select Manufacturer
Which Manufacturer of RTT054420DTP would you like to use for your alert(s)?
  • Please alert me when RTT054420DTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT054420DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT054420DTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT054420DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT054420DTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT054420DTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: