RMCS0805DT442R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RMCS0805DT442R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCS0805DT442R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCS0805DT442R by SEI Stackpole Electronics Inc

RMCS0805DT442R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
442 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RMCS0805DT442R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCS0805DT442R

This table gives cross-reference parts and alternative options found for RMCS0805DT442R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805DT442R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT054420DP3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Ralec RMCS0805DT442R vs RTT054420DP3
CR0805-8W-4420DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RMCS0805DT442R vs CR0805-8W-4420DT
RS05K4420DBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMCS0805DT442R vs RS05K4420DBG
AF0805DR-07442RL Fixed Resistor, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RMCS0805DT442R vs AF0805DR-07442RL
RC0805DR-07442RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RMCS0805DT442R vs RC0805DR-07442RL
RGC0805DTD442R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCS0805DT442R vs RGC0805DTD442R
RC0805DR-13442RP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RMCS0805DT442R vs RC0805DR-13442RP
RMS10R-442R-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc RMCS0805DT442R vs RMS10R-442R-D
CDF0805442R0.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RMCS0805DT442R vs CDF0805442R0.5%100PPM/KKP10
CR21-4420-DL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, ASJ Holdings Limited RMCS0805DT442R vs CR21-4420-DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS0805DT442R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS0805DT442R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS0805DT442R would you like to use for your alert(s)?
  • Please alert me when RMCS0805DT442R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS0805DT442R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS0805DT442R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS0805DT442R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS0805DT442R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS0805DT442R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: